MX29LV160BTXEI-70G vs HY29DL163TF-80 feature comparison

MX29LV160BTXEI-70G Macronix International Co Ltd

Buy Now Datasheet

HY29DL163TF-80 SK Hynix Inc

Buy Now Datasheet
Obsolete Obsolete
MACRONIX INTERNATIONAL CO LTD SK HYNIX INC
BGA BGA
LFBGA, BGA48,6X8,32 TFBGA, BGA48,6X8,32
48 48
unknown compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
70 ns 80 ns
8 8
TOP TOP
YES YES
YES YES
YES YES
R-PBGA-B48 R-PBGA-B48
8 mm 9 mm
16777216 bit 16777216 bit
FLASH FLASH
16 16
1 1
1,2,1,31 8,31
48 48
1048576 words 1048576 words
1000000 1000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 70 °C
-40 °C
1MX16 1MX16
PLASTIC/EPOXY PLASTIC/EPOXY
LFBGA TFBGA
BGA48,6X8,32 BGA48,6X8,32
RECTANGULAR RECTANGULAR
GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
YES YES
1.3 mm 1.2 mm
16K,8K,32K,64K 8K,64K
0.000005 A 0.000005 A
0.03 mA 0.045 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
YES YES
NOR TYPE NOR TYPE
6 mm 8 mm
1 1
No
e0
TIN LEAD

Compare MX29LV160BTXEI-70G with alternatives

Compare HY29DL163TF-80 with alternatives