MX29LV128MHTC-10 vs S29GL128M10TBIR23 feature comparison

MX29LV128MHTC-10 Macronix International Co Ltd

Buy Now Datasheet

S29GL128M10TBIR23 Spansion

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD SPANSION INC
Part Package Code TSOP1 TSOP
Package Description TSOP1, TSOP-56
Pin Count 56 56
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 100 ns 100 ns
Alternate Memory Width 8 8
JESD-30 Code R-PDSO-G56 R-PDSO-G56
Length 18.4 mm 18.4 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 56 56
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 8MX16 8MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 14 mm 14 mm
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 3
Terminal Finish TIN LEAD

Compare MX29LV128MHTC-10 with alternatives

Compare S29GL128M10TBIR23 with alternatives