MX29GL512GHXFI-10G vs S29GL512T10TFI010 feature comparison

MX29GL512GHXFI-10G Macronix International Co Ltd

Buy Now Datasheet

S29GL512T10TFI010 Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD CYPRESS SEMICONDUCTOR CORP
Package Description LBGA,
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 12 Weeks
Access Time-Max 100 ns 100 ns
Alternate Memory Width 8 8
JESD-30 Code R-PBGA-B64 R-PDSO-G56
JESD-609 Code e1 e3
Length 13 mm 18.4 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 64 56
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32MX16 32MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 2.7 V
Seated Height-Max 1.4 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM DUAL
Width 11 mm 14 mm
Base Number Matches 1 2
Boot Block BOTTOM/TOP
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Supply Current-Max 0.06 mA
Type NOR TYPE

Compare MX29GL512GHXFI-10G with alternatives

Compare S29GL512T10TFI010 with alternatives