MX29GA320ELXFI-70G
vs
M28W320FSU70ZA6E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Transferred
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
STMICROELECTRONICS
Part Package Code
BGA
BGA
Package Description
LBGA, BGA64,8X8,40
10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64
Pin Count
64
64
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
70 ns
70 ns
Alternate Memory Width
8
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
NO
JESD-30 Code
R-PBGA-B64
R-PBGA-B64
Length
13 mm
13 mm
Memory Density
536870912 bit
33554432 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
16
Number of Functions
1
1
Number of Sectors/Size
64
32
Number of Terminals
64
64
Number of Words
67108864 words
2097152 words
Number of Words Code
64000000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64MX8
2MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
TBGA
Package Equivalence Code
BGA64,8X8,40
BGA64,8X8,40
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, THIN PROFILE
Page Size
8/16 words
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
1.2 mm
Sector Size
64K
64K
Standby Current-Max
0.0001 A
0.00005 A
Supply Current-Max
0.1 mA
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
NO
Type
NOR TYPE
NOR TYPE
Width
11 mm
10 mm
Write Cycle Time-Max (tWC)
70 ms
Base Number Matches
1
2
Additional Feature
100,000 PROGRAM/ERASE CYCLES
JESD-609 Code
e1
Terminal Finish
TIN SILVER COPPER
Compare MX29GA320ELXFI-70G with alternatives
Compare M28W320FSU70ZA6E with alternatives