MX29F200BTI-70G vs M29F200BB70N6T feature comparison

MX29F200BTI-70G Macronix International Co Ltd

Buy Now Datasheet

M29F200BB70N6T STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD STMICROELECTRONICS
Part Package Code TSOP1 TSOP
Package Description TSOP1, 12 X 20 MM, PLASTIC, TSOP-48
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Alternate Memory Width 8 8
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e6 e0
Length 18.4 mm 18.4 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX16 128KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Bismuth (Sn/Bi) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 12 mm 12 mm
Base Number Matches 1 2
Additional Feature BOTTOM BOOT BLOCK
Boot Block BOTTOM
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
Number of Sectors/Size 1,2,1,3
Package Equivalence Code TSSOP48,.8,20
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Toggle Bit YES
Type NOR TYPE

Compare MX29F200BTI-70G with alternatives

Compare M29F200BB70N6T with alternatives