MX29F004TRC-90 vs M29F040-90NRV feature comparison

MX29F004TRC-90 Macronix International Co Ltd

Buy Now Datasheet

M29F040-90NRV Thomson-CSF Compsants Specific

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD THOMSON-CSF COMPSANTS SPECIFIC
Part Package Code TSOP
Package Description SOP, ,
Pin Count 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns
Boot Block TOP
JESD-30 Code R-PDSO-G32
JESD-609 Code e0
Memory Density 4194304 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Type NOR TYPE
Base Number Matches 1 3

Compare MX29F004TRC-90 with alternatives