MX29F002BPC-90G
vs
M29F002B-90XP6
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MACRONIX INTERNATIONAL CO LTD
|
STMICROELECTRONICS
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP32,.6
|
DIP,
|
Pin Count |
32
|
32
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
90 ns
|
90 ns
|
Boot Block |
BOTTOM
|
BOTTOM
|
Command User Interface |
YES
|
|
Data Polling |
YES
|
|
Endurance |
100000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PDIP-T32
|
R-PDIP-T32
|
Length |
41.91 mm
|
41.91 mm
|
Memory Density |
2097152 bit
|
2097152 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Sectors/Size |
1,2,1,3
|
|
Number of Terminals |
32
|
32
|
Number of Words |
262144 words
|
262144 words
|
Number of Words Code |
256000
|
256000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
256KX8
|
256KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP32,.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.9 mm
|
5.08 mm
|
Sector Size |
16K,8K,32K,64K
|
|
Standby Current-Max |
0.000005 A
|
|
Supply Current-Max |
0.05 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Toggle Bit |
YES
|
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
15.24 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
20 YEARS DATA RETENTION; 100000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK
|
Data Retention Time-Min |
|
20
|
|
|
|
Compare MX29F002BPC-90G with alternatives
Compare M29F002B-90XP6 with alternatives