MX28F640C3TXAC-90 vs AM29BDS643DT9BWLI feature comparison

MX28F640C3TXAC-90 Macronix International Co Ltd

Buy Now Datasheet

AM29BDS643DT9BWLI Cypress Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD CYPRESS SEMICONDUCTOR CORP
Part Package Code DSBGA
Package Description TFBGA,
Pin Count 48
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns
JESD-30 Code R-PBGA-B48
JESD-609 Code e0
Length 12 mm
Memory Density 67108864 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 48
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 4MX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 0.75 mm
Terminal Position BOTTOM
Width 11 mm
Base Number Matches 1 3

Compare MX28F640C3TXAC-90 with alternatives