MX27C1610PC-12
vs
M27W016100B1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
STMICROELECTRONICS
Part Package Code
DIP
DIP
Package Description
DIP, DIP42,.6
0.600 INCH, PLASTIC, DIP-42
Pin Count
42
42
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
120 ns
100 ns
Alternate Memory Width
8
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDIP-T42
R-PDIP-T42
JESD-609 Code
e0
e3
Length
52.07 mm
52.455 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
42
42
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1MX16
1MX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP42,.6
DIP42,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.9 mm
5.08 mm
Standby Current-Max
0.0001 A
0.0001 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Additional Feature
90NS ACCESS TIME AT VCC = 3.0 TO 3.6V.
Compare MX27C1610PC-12 with alternatives
Compare M27W016100B1 with alternatives