MX26LV800TTC-70 vs S29AL008J70TFI013 feature comparison

MX26LV800TTC-70 Macronix International Co Ltd

Buy Now Datasheet

S29AL008J70TFI013 Cypress Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD CYPRESS SEMICONDUCTOR CORP
Part Package Code TSOP1
Package Description TSOP1, TSSOP48,.8,20
Pin Count 48
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Alternate Memory Width 8 8
Boot Block TOP TOP
Command User Interface YES YES
Data Polling YES YES
Endurance 2000 Write/Erase Cycles
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e3
Length 18.4 mm 18.4 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 1,2,1,15 1,2,1,15
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSSOP
Package Equivalence Code TSSOP48,.8,20 TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 16K,8K,32K,64K 8K,4K,16K,32K
Standby Current-Max 0.0001 A 0.000005 A
Supply Current-Max 0.03 mA 0.012 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 1 3
Additional Feature TOP BOOT BLOCK
Common Flash Interface YES
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare MX26LV800TTC-70 with alternatives

Compare S29AL008J70TFI013 with alternatives