MX25V8006EM1I-13G vs WF128K32N-90HC5 feature comparison

MX25V8006EM1I-13G Macronix International Co Ltd

Buy Now Datasheet

WF128K32N-90HC5 White Electronic Designs Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD WHITE ELECTRONIC DESIGNS CORP
Part Package Code SOIC
Package Description 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOP-8 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 10 Weeks
Samacsys Manufacturer Macronix
Alternate Memory Width 1 8
Clock Frequency-Max (fCLK) 75 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 S-CPGA-P66
JESD-609 Code e3
Length 4.9 mm 30.1 mm
Memory Density 8388608 bit 4194304 bit
Memory IC Type FLASH FLASH MODULE
Memory Width 2 16
Number of Functions 1 1
Number of Terminals 8 66
Number of Words 4194304 words 262144 words
Number of Words Code 4000000 256000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 4MX2 256K16
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP PGA
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE GRID ARRAY
Parallel/Serial SERIAL PARALLEL
Programming Voltage 3 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 6.22 mm
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.35 V 4.5 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN
Terminal Form GULL WING PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL PERPENDICULAR
Type NOR TYPE NOR TYPE
Width 3.9 mm 30.1 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 3
Access Time-Max 90 ns
Additional Feature CONFIGURABLE AS 128K X 32
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MX25V8006EM1I-13G with alternatives