MX25V512CZUI-20G vs CAT24C512LI-G feature comparison

MX25V512CZUI-20G Macronix International Co Ltd

Buy Now Datasheet

CAT24C512LI-G onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD ONSEMI
Part Package Code SON DIP
Package Description VSON, SOLCC8,.11,20 PDIP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 20 YEAR DATA RETENTION
Clock Frequency-Max (fCLK) 50 MHz 0.4 MHz
Data Retention Time-Min 20 100
Endurance 100000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8 R-PDIP-T8
Length 3 mm 9.27 mm
Memory Density 524288 bit 524288 bit
Memory IC Type FLASH EEPROM
Memory Width 1 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 524288 words 65536 words
Number of Words Code 512000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX1 64KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON DIP
Package Equivalence Code SOLCC8,.11,20 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE IN-LINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 5.33 mm
Serial Bus Type SPI I2C
Standby Current-Max 0.000005 A 0.000002 A
Supply Current-Max 0.015 mA 0.0025 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.35 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE
Width 2 mm 7.62 mm
Write Protection HARDWARE/SOFTWARE HARDWARE
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 646AA
Samacsys Manufacturer onsemi
I2C Control Byte 1010DDDR
JESD-609 Code e4
Number of Ports 1
Reverse Pinout NO
Terminal Finish NICKEL PALLADIUM GOLD
Write Cycle Time-Max (tWC) 5 ms

Compare MX25V512CZUI-20G with alternatives

Compare CAT24C512LI-G with alternatives