MX25U8035ZNI-25G
vs
M45PE10-VMP6
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MACRONIX INTERNATIONAL CO LTD
|
MICRON TECHNOLOGY INC
|
Part Package Code |
QFN
|
DFP
|
Package Description |
VSON, SOLCC8,.25
|
6 X 5 MM, PLASTIC, VDFPN-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Additional Feature |
ALSO CONFIGURABLE AS 8M X 1, 10 YEAR DATA RETENTION
|
|
Alternate Memory Width |
2
|
|
Clock Frequency-Max (fCLK) |
40 MHz
|
33 MHz
|
Data Retention Time-Min |
20
|
|
Endurance |
100000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PDSO-N8
|
R-XDSO-N8
|
Length |
6 mm
|
6 mm
|
Memory Density |
8388608 bit
|
1048576 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
4
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
2097152 words
|
131072 words
|
Number of Words Code |
2000000
|
128000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
2MX4
|
128KX8
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
VSON
|
HVSON
|
Package Equivalence Code |
SOLCC8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
235
|
Programming Voltage |
1.8 V
|
2.7 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
1 mm
|
Serial Bus Type |
SPI
|
|
Standby Current-Max |
0.000005 A
|
|
Supply Current-Max |
0.022 mA
|
|
Supply Voltage-Max (Vsup) |
2 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
5 mm
|
5 mm
|
Write Protection |
HARDWARE/SOFTWARE
|
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
|
|
|
Compare MX25U8035ZNI-25G with alternatives
Compare M45PE10-VMP6 with alternatives