MX25L8006EZNI-12G
vs
25LC1024-I/P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
DIP
Package Description
VSON, SOLCC8,.25
DIP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Macronix
Microchip
Alternate Memory Width
1
Clock Frequency-Max (fCLK)
86 MHz
20 MHz
Data Retention Time-Min
20
200
Endurance
100000 Write/Erase Cycles
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
R-PDIP-T8
Length
6 mm
9.271 mm
Memory Density
8388608 bit
1048576 bit
Memory IC Type
FLASH
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
1048576 words
131072 words
Number of Words Code
1000000
128000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX8
128KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
DIP
Package Equivalence Code
SOLCC8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
IN-LINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
2.7 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
5.334 mm
Serial Bus Type
SPI
SPI
Standby Current-Max
0.00001 A
0.000012 A
Supply Current-Max
0.02 mA
0.01 mA
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
4.5 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
NOR TYPE
Width
5 mm
7.62 mm
Write Protection
HARDWARE/SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
200 YEARS OF DATA RETENTION; 1000000 ENDURANCE CYCLES/WORD
JESD-609 Code
e3
Number of Ports
1
Screening Level
AEC-Q100
Terminal Finish
MATTE TIN
Write Cycle Time-Max (tWC)
6 ms
Compare MX25L8006EZNI-12G with alternatives
Compare 25LC1024-I/P with alternatives