MX25L6408DMI-12G vs MX25L6408EMI-12G feature comparison

MX25L6408DMI-12G Macronix International Co Ltd

Buy Now Datasheet

MX25L6408EMI-12G Macronix International Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD MACRONIX INTERNATIONAL CO LTD
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.4 SOP, SOP16,.4
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.1.B.1 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Alternate Memory Width 1 1
Clock Frequency-Max (fCLK) 86 MHz 86 MHz
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.3 mm 10.3 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type EEPROM FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX8 8MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Serial Bus Type 3-WIRE 3-WIRE
Standby Current-Max 0.00002 A 0.00002 A
Supply Current-Max 0.025 mA 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Type NOR TYPE NOR TYPE
Width 7.52 mm 7.52 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
Data Retention Time-Min 20
Programming Voltage 3.3 V

Compare MX25L6408DMI-12G with alternatives

Compare MX25L6408EMI-12G with alternatives