MX25L6405MI-20 vs IS25LP064-JBLE-TR feature comparison

MX25L6405MI-20 Macronix International Co Ltd

Buy Now Datasheet

IS25LP064-JBLE-TR Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD INTEGRATED SILICON SOLUTION INC
Part Package Code SOIC
Package Description SOP, SOP16,.4 SOP,
Pin Count 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 20 MHz 133 MHz
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-PDSO-G16 S-PDSO-G8
JESD-609 Code e0
Length 10.3 mm 5.28 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 16 8
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX8 8MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V 3 V
Qualification Status Not Qualified
Seated Height-Max 2.65 mm 2.16 mm
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.038 mA 0.14 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 7.52 mm 5.28 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 1
Samacsys Manufacturer Integrated Silicon Solution Inc.
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MX25L6405MI-20 with alternatives

Compare IS25LP064-JBLE-TR with alternatives