MX25L4005AM2C-12 vs M25PE40VMW6TG feature comparison

MX25L4005AM2C-12 Macronix International Co Ltd

Buy Now Datasheet

M25PE40VMW6TG Micron Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD MICRON TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.3 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 33 MHz 75 MHz
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Length 5.28 mm 5.62 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type EEPROM FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.3 SOP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.16 mm 2.5 mm
Serial Bus Type 3-WIRE SPI
Standby Current-Max 0.00001 A 0.00001 A
Supply Current-Max 0.015 mA 0.015 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 5.23 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 3
Pbfree Code Yes
Data Retention Time-Min 20
Peak Reflow Temperature (Cel) 260
Power Supplies 3/3.3 V
Programming Voltage 3 V
Time@Peak Reflow Temperature-Max (s) 30

Compare MX25L4005AM2C-12 with alternatives

Compare M25PE40VMW6TG with alternatives