MX25L2005ZNI-12G vs M25P32-VMP6TP/4 feature comparison

MX25L2005ZNI-12G Macronix International Co Ltd

Buy Now Datasheet

M25P32-VMP6TP/4 Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD NUMONYX
Part Package Code QFN QFP
Package Description 6 X 5 MM, 0.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, MO-220, WSON-8 HVSON,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 85 MHz 75 MHz
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8 R-XDSO-N8
Length 6 mm 6 mm
Memory Density 2097152 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 262144 words 4194304 words
Number of Words Code 256000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX8 4MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VSON HVSON
Package Equivalence Code SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1 mm
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.012 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE NOR TYPE
Width 5 mm 5 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 1

Compare MX25L2005ZNI-12G with alternatives

Compare M25P32-VMP6TP/4 with alternatives