MX1N8171US vs MX1N8171 feature comparison

MX1N8171US Microsemi Corporation

Buy Now Datasheet

MX1N8171 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description MELF-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 64.6 V 64.6 V
Clamping Voltage-Max 93.7 V 93.7 V
Configuration SINGLE SINGLE
Diode Capacitance-Min 4 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2 O-LALF-W2
Non-rep Peak Rev Power Dis-Max 150 W 150 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Rep Pk Reverse Voltage-Max 58 V 58 V
Reverse Current-Max 0.5 µA 0.5 µA
Reverse Test Voltage 58 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 2 2
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Reference Standard IEC-61000-4-2,4-4,4-5