MX1N5384B vs MV1N5384BE3TR feature comparison

MX1N5384B Microsemi Corporation

Buy Now Datasheet

MV1N5384BE3TR Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-PALF-W2 ROHS COMPLIANT, PLASTIC, T-18, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500 MIL-19500
Reference Voltage-Nom 160 V 160 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 8 mA 8 mA
Base Number Matches 1 1

Compare MX1N5384B with alternatives

Compare MV1N5384BE3TR with alternatives