MX1N5368CTR vs MSP1N5368CTR feature comparison

MX1N5368CTR Microsemi Corporation

Buy Now Datasheet

MSP1N5368CTR Microsemi Corporation

Buy Now Datasheet
No
No No
Transferred Obsolete
MICROSEMI CORP MICROSEMI CORP
O-PALF-W2 PLASTIC, T-18, 2 PIN
2 2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
O-PALF-W2 O-PALF-W2
e0 e0
1 1
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 5 W
Not Qualified Not Qualified
MIL-19500
47 V 47 V
NO NO
ZENER ZENER
TIN LEAD TIN LEAD
WIRE WIRE
AXIAL AXIAL
2% 2%
25 mA 25 mA
1 1

Compare MX1N5368CTR with alternatives

Compare MSP1N5368CTR with alternatives