MX1N5355A/TR8 vs 1N5355AE3/TR7 feature comparison

MX1N5355A/TR8 Microsemi Corporation

Buy Now Datasheet

1N5355AE3/TR7 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Standard MIL-19500 MIL-STD-750
Reference Voltage-Nom 18 V 18 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 10%
Working Test Current 65 mA 65 mA
Base Number Matches 1 1
Dynamic Impedance-Max 2.5 Ω
JEDEC-95 Code DO-201AE
Knee Impedance-Max 75 Ω
Reverse Current-Max 0.5 µA
Reverse Test Voltage 13.7 V

Compare MX1N5355A/TR8 with alternatives

Compare 1N5355AE3/TR7 with alternatives