MX1N5255DUR-1
vs
JANTXV1N4475DUS
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Diode Type
ZENER DIODE
ZENER DIODE
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Base Number Matches
1
3
Package Description
HERMETIC SEALED, GLASS, D-5A, 2 PIN
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/406F
Reference Voltage-Nom
27 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
1%
Working Test Current
9.5 mA
Compare MX1N5255DUR-1 with alternatives
Compare JANTXV1N4475DUS with alternatives