MX1N5245BE3 vs MV1N5245BE3 feature comparison

MX1N5245BE3 Microsemi Corporation

Buy Now Datasheet

MV1N5245BE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-7 DO-7
Package Description O-LALF-W2 ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AA DO-204AA
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.417 W 0.417 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare MX1N5245BE3 with alternatives

Compare MV1N5245BE3 with alternatives