MX1N5237A
vs
MX1N756E3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-7
DO-7
Package Description
O-LALF-W2
O-LALF-W2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-204AA
DO-204AA
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.417 W
0.417 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
8.2 V
8.2 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
10%
10%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
Moisture Sensitivity Level
1
Compare MX1N5237A with alternatives
Compare MX1N756E3 with alternatives