MX1N4762CURTR vs MLL4762C feature comparison

MX1N4762CURTR Microsemi Corporation

Buy Now Datasheet

MLL4762C Microsemi Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
DO-213AB DO-213AB
O-LELF-R2 O-LELF-R2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
HIGH RELIABILITY HIGH RELIABILITY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-213AB DO-213AB
O-LELF-R2 O-LELF-R2
e0 e0
1 1
1 1
2 2
175 °C 200 °C
-65 °C -65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
Not Qualified Not Qualified
MIL-19500
82 V 82 V
YES YES
ZENER ZENER
TIN LEAD TIN LEAD
WRAP AROUND WRAP AROUND
END END
2% 2%
3 mA 3 mA
1 3
200 Ω
3000 Ω
5 µA

Compare MX1N4762CURTR with alternatives

Compare MLL4762C with alternatives