MX1N4758DGTR vs MLL4758A feature comparison

MX1N4758DGTR Microsemi Corporation

Buy Now Datasheet

MLL4758A Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-204 DO-213AB
Package Description O-LALF-W2 O-LELF-R2
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AL DO-213AB
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard MIL-19500
Reference Voltage-Nom 56 V 56 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 1% 5%
Working Test Current 4.5 mA 4.5 mA
Base Number Matches 1 17
Additional Feature HIGH RELIABILITY
Dynamic Impedance-Max 110 Ω
Knee Impedance-Max 2000 Ω
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Reverse Current-Max 5 µA

Compare MX1N4758DGTR with alternatives

Compare MLL4758A with alternatives