MX1N3029BUR-1E3 vs DL4749A feature comparison

MX1N3029BUR-1E3 Microsemi Corporation

Buy Now Datasheet

DL4749A Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICRO COMMERCIAL COMPONENTS
Part Package Code DO-213AB MELF
Package Description O-LELF-R2 O-LELF-R2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 24 V 24 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 10.5 mA 10.5 mA
Base Number Matches 1 22
Pbfree Code No
Dynamic Impedance-Max 25 Ω
Knee Impedance-Max 750 Ω
Reverse Current-Max 0.005 µA

Compare MX1N3029BUR-1E3 with alternatives

Compare DL4749A with alternatives