MX1.5KE30E3TR vs 1N6282A-B feature comparison

MX1.5KE30E3TR Microsemi Corporation

Buy Now Datasheet

1N6282A-B Diodes Incorporated

Buy Now Datasheet
Yes
Obsolete Obsolete
MICROSEMI CORP DIODES INC
O-PALF-W2 O-XALF-W2
2
CASE 1
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
33 V 31.5 V
27 V 28.5 V
30 V 30 V
ISOLATED ISOLATED
43.5 V 41.4 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
O-PALF-W2 O-XALF-W2
e3
1
1500 W 1500 W
1 1
2 2
150 °C 175 °C
-65 °C -65 °C
PLASTIC/EPOXY UNSPECIFIED
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1.52 W
Not Qualified Not Qualified
24.3 V
NO NO
AVALANCHE AVALANCHE
MATTE TIN
WIRE WIRE
AXIAL AXIAL
1 2
5 µA

Compare MX1.5KE30E3TR with alternatives

Compare 1N6282A-B with alternatives