MWS5114E1X vs AM91L14CPC feature comparison

MWS5114E1X Harris Semiconductor

Buy Now Datasheet

AM91L14CPC AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR ADVANCED MICRO DEVICES INC
Package Description DIP, DIP18,.3 DIP, DIP18,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 300 ns 300 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDIP-T18 R-PDIP-T18
JESD-609 Code e0 e0
Memory Density 4096 bit 4096 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 18 18
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1KX4 1KX4
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP18,.3 DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.000125 A
Standby Voltage-Min 2 V
Supply Current-Max 0.008 mA
Supply Voltage-Max (Vsup) 6.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS NMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 4
Pbfree Code No
Part Package Code DIP
Pin Count 18
Length 22.987 mm
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare MWS5114E1X with alternatives

Compare AM91L14CPC with alternatives