MWM3-183-JTW
vs
MWM3-183-JBW
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
7.49 mm
|
7.49 mm
|
Package Length |
20.6 mm
|
20.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
6.9 mm
|
6.9 mm
|
Packing Method |
TR
|
BULK
|
Rated Power Dissipation (P) |
3.5 W
|
3.5 W
|
Rated Temperature |
25 °C
|
25 °C
|
Resistance |
18000 Ω
|
18000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
8127
|
8127
|
Surface Mount |
YES
|
YES
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
30 ppm/°C
|
30 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Shape |
J BEND
|
J BEND
|
Tolerance |
5%
|
5%
|
Working Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MWM3-183-JTW with alternatives
Compare MWM3-183-JBW with alternatives