MWDM6L-15PCBSRN-.140513
vs
MWDM3L-15PCBSRN-.140513
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Board Mounting Option
HOLE .096
HOLE .096
Body Breadth
0.31 inch
0.31 inch
Body Depth
0.355 inch
0.355 inch
Body Length
0.935 inch
0.935 inch
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact Finish Termination
Tin/Lead (Sn60Pb40)
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
600VAC V
600VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.78 N
2.78 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code
e0
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#2-56 UNC-2A
#2-56 UNC-2A
Mounting Option 2
JACKPOST
JACKPOST
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
4
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
1.91 mm
1.91 mm
Rated Current (Signal)
3 A
3 A
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
B
B
Terminal Length
0.14 inch
0.14 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
15
Base Number Matches
1
1
Compare MWDM6L-15PCBSRN-.140513 with alternatives
Compare MWDM3L-15PCBSRN-.140513 with alternatives