MWDM5L-51GS-0E7-18L
vs
MWDM6L-51GS-0E7-18L
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Approvals |
MIL-W-16878/4; NEMA
|
MIL-W-16878/4; NEMA
|
Conductor Finish |
SILVER
|
SILVER
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Side1 |
MICRO-D FEMALE
|
MICRO-D FEMALE
|
Connector Side2 |
MICRO-D FEMALE
|
MICRO-D FEMALE
|
Connector Support Type |
CABLE ASSEMBLY
|
CABLE ASSEMBLY
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.051 mm2
|
0.051 mm2
|
DIN Conformance |
NO
|
NO
|
Diameter |
0.914 mm
|
0.914 mm
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
Length |
0.457 mm
|
0.457 mm
|
MIL Conformance |
YES
|
YES
|
Number of Conductors |
51
|
51
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Rated Current |
3 A
|
3 A
|
Rated Voltage |
600 V
|
600 V
|
Resistance |
0.328 Ω
|
0.328 Ω
|
Shielding |
NO
|
NO
|
Stranding |
7X38
|
7X38
|
Wire Gauge |
30 AWG
|
30 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MWDM5L-51GS-0E7-18L with alternatives
Compare MWDM6L-51GS-0E7-18L with alternatives