MWDM3L-21P-6E7-18B
vs
M83513/03-C01K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-DTL-83513
STANDARD: MIL-DTL-83513
Body Breadth
0.308 inch
0.31 inch
Body Depth
0.233 inch
0.233 inch
Body Length
1.085 inch
1.085 inch
Cable Types
WIRE, STRANDED
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
32 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
600VAC V
Durability
500 Cycles
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
1.668 N
2.78 N
Insulation Diameter-Min
0.043 inch
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
YES
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE 0.096
HOLE .094
Mounting Option 2
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
WITH CABLE ASSEMBLY
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
MIL
MIL
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
C
C
Terminal Length
18 inch
Termination Type
CRIMP
CRIMP
Total Number of Contacts
21
21
Wire Size-Max
26 AWG
26 AWG
Wire Size-Min
26 AWG
26 AWG
Withdrawl Force-Min
0.139 N
Base Number Matches
1
2
Factory Lead Time
4 Weeks
Body/Shell Style
PLUG
Shell Finish
ZINC NICKEL
Compare MWDM3L-21P-6E7-18B with alternatives
Compare M83513/03-C01K with alternatives