MWDM3L-100SSB vs MWDM1L-100SSB feature comparison

MWDM3L-100SSB Glenair Inc

Buy Now Datasheet

MWDM1L-100SSB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 3 Weeks 2 Weeks
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Body Breadth 0.394 inch 0.394 inch
Body Depth 0.234 inch 0.234 inch
Body Length 2.17 inch 2.17 inch
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 32 mΩ 32 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.043 inch 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .151 HOLE .151
Mounting Option 2 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Reference Standard MIL MIL
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size H H
Terminal Length 0.11 inch 0.11 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 100 100
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 26 AWG 26 AWG
Withdrawl Force-Min 2.78 N 2.78 N
Base Number Matches 1 1
Rohs Code No
Samacsys Manufacturer Glenair
Contact Material COPPER ALLOY
Shell Finish CADMIUM

Compare MWDM3L-100SSB with alternatives

Compare MWDM1L-100SSB with alternatives