MWDM2L-9S-6K1-10M1
vs
GRPM2L-9SCBRR5TC-.150
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.308 inch
|
0.48 inch
|
Body Depth |
0.234 inch
|
0.625 inch
|
Body Length |
0.785 inch
|
0.96 inch
|
Body/Shell Style |
SOCKET
|
|
Cable Types |
WIRE, STRANDED
|
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
32 mΩ
|
32 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
600VAC V
|
600VAC V
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
2.78 N
|
1.668 N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
LIQUID CRYSTAL POLYMER; POLYPHENYLENE SULFIDE
|
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
|
Mating Contact Pitch |
0.05 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .096
|
LOCKING
|
Mounting Option 2 |
JACKSCREW
|
|
Mounting Type |
CABLE
|
BOARD AND PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
WITH CABLE ASSEMBLY
|
GENERAL PURPOSE
|
Rated Current (Signal) |
3 A
|
3 A
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
A
|
A
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
9
|
9
|
Wire Size-Max |
26 AWG
|
|
Wire Size-Min |
26 AWG
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Factory Lead Time |
|
3 Weeks
|
Additional Feature |
|
STANDARD: MIL-DTL-83513
|
Board Mounting Option |
|
#2-56 INSERT
|
Contact Finish Mating |
|
AU ON NI
|
Contact Finish Termination |
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Contact Material |
|
COPPER ALLOY
|
Durability |
|
500 Cycles
|
JESD-609 Code |
|
e0
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.54 mm
|
Reference Standard |
|
MIL
|
Terminal Length |
|
0.15 inch
|
Terminal Pitch |
|
2.54 mm
|
Withdrawl Force-Min |
|
0.139 N
|
|
|
|
Compare MWDM2L-9S-6K1-10M1 with alternatives
Compare GRPM2L-9SCBRR5TC-.150 with alternatives