MWDM2L-75NSM vs 340103102B75PFR112-4 feature comparison

MWDM2L-75NSM Glenair Inc

Buy Now Datasheet

340103102B75PFR112-4 C&K

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513 MICROPIN
Body Breadth 0.351 inch
Body Depth 0.233 inch
Body Length 2.08 inch
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Resistance 32 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE GLASS FILLED THERMOSET
MIL Conformance YES NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .151
Mounting Option 2 JACKSCREW
Mounting Type CABLE CABLE
Number Of Connectors ONE
Number of Rows Loaded 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Terminal Length 0.11 inch
Termination Type SOLDER CRIMP
Total Number of Contacts 75 75
Wire Size-Max 24 AWG
Wire Size-Min 24 AWG
Withdrawl Force-Min 2.78 N
Base Number Matches 2 1
Body/Shell Style PLUG
Contact Finish Mating GOLD (50) OVER COPPER
Contact Finish Termination GOLD (50) OVER COPPER
JESD-609 Code e4
UL Flammability Code 94V-0

Compare MWDM2L-75NSM with alternatives

Compare 340103102B75PFR112-4 with alternatives