MWDM2L-51S-4K5-60B vs GRPM3L-51SCBRBTC-.190513 feature comparison

MWDM2L-51S-4K5-60B Glenair Inc

Buy Now Datasheet

GRPM3L-51SCBRBTC-.190513 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Factory Lead Time 3 Weeks
Body Breadth 0.351 inch 0.525 inch
Body Depth 0.234 inch 0.86 inch
Body Length 1.435 inch 1.66 inch
Body/Shell Style SOCKET
Cable Types WIRE, STRANDED
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 32 mΩ 32 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V 600VAC V
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 2.78 N 1.668 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER; POLYPHENYLENE SULFIDE LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .096 LOCKING
Mounting Option 2 LOCKING
Mounting Type CABLE BOARD AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size G G
Termination Type CRIMP SOLDER
Total Number of Contacts 51 51
Wire Size-Max 24 AWG
Wire Size-Min 24 AWG
Base Number Matches 1 1
Rohs Code Yes
Additional Feature STANDARD: MIL-DTL-83513
Board Mounting Option #2-56 INSERT
Contact Finish Mating AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material COPPER ALLOY
Durability 500 Cycles
JESD-609 Code e4
Mounting Style RIGHT ANGLE
Number Of PCB Rows 5
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Reference Standard MIL
Terminal Length 0.19 inch
Terminal Pitch 2.54 mm
Withdrawl Force-Min 0.139 N

Compare MWDM2L-51S-4K5-60B with alternatives

Compare GRPM3L-51SCBRBTC-.190513 with alternatives