MWDM1L-21P-6E2-18B vs M83513/03-C01C feature comparison

MWDM1L-21P-6E2-18B Glenair Inc

Buy Now Datasheet

M83513/03-C01C Glenair Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code not_compliant compliant
Factory Lead Time 4 Weeks 3 Weeks
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Body Breadth 0.308 inch 0.31 inch
Body Depth 0.233 inch 0.233 inch
Body Length 1.085 inch 1.085 inch
Cable Types WIRE, STRANDED
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 32 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 1.668 N 2.78 N
Insulation Diameter-Min 0.043 inch
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code e4
MIL Conformance YES
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.096 HOLE .094
Mounting Option 2 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Plating Thickness 50u inch
Rated Current (Signal) 3 A 3 A
Reference Standard MIL MIL
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size C C
Terminal Length 18 inch
Termination Type CRIMP CRIMP
Total Number of Contacts 21 21
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 26 AWG 26 AWG
Withdrawl Force-Min 0.139 N
Base Number Matches 1 8
Body/Shell Style PLUG

Compare MWDM1L-21P-6E2-18B with alternatives

Compare M83513/03-C01C with alternatives