MWDL-9PCBRR3M.110 vs MWDL-9PCBRR1T.150 feature comparison

MWDL-9PCBRR3M.110 Glenair Inc

Buy Now Datasheet

MWDL-9PCBRR1T.150 Glenair Inc

Buy Now Datasheet
No No
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.30 8536.69.40.30
STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
HOLE .094 HOLE .094
0.218 inch 0.218 inch
0.425 inch 0.425 inch
0.788 inch 0.788 inch
D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
AU ON NI AU ON NI
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
MALE MALE
BERYLLIUM COPPER BERYLLIUM COPPER
STAGGERED STAGGERED
8 mΩ 8 mΩ
RND PIN-SKT RND PIN-SKT
600VAC V 600VAC V
NO NO
NO NO
2.78 N 2.78 N
5000000000 Ω 5000000000 Ω
GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
e0 e0
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
JACKPOST JACKPOST
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
150 °C 150 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
2.54 mm 2.54 mm
3 A 3 A
MIL MIL
A A
0.11 inch 0.15 inch
2.54 mm 2.54 mm
SOLDER SOLDER
9 9
1 1

Compare MWDL-9PCBRR3M.110 with alternatives

Compare MWDL-9PCBRR1T.150 with alternatives