MWDL-9PCBRR2.125
vs
MDM-9PH027B-F222
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
ITT CANNON
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513
STANDARD: MIL-DTL-83513, POLARIZED
Board Mounting Option
HOLE .094
Body Breadth
0.218 inch
0.308 inch
Body Depth
0.425 inch
0.23 inch
Body Length
0.788 inch
0.785 inch
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
600VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
HOLE .091
Mounting Option 2
JACKPOST
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
3 A
Reference Standard
MIL
Shell Size
A
A
Terminal Length
0.125 inch
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
CRIMP
Total Number of Contacts
9
9
Base Number Matches
1
1
Body/Shell Style
PLUG
Cable Types
RG-178/U
Durability
500 Cycles
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Shell Finish
CADMIUM PLATED
Shell Material
ALUMINUM ALLOY
Wire Size-Max
24 AWG
Wire Size-Min
32 AWG
Compare MWDL-9PCBRR2.125 with alternatives
Compare MDM-9PH027B-F222 with alternatives