MWDL-9P-5C3-.750P
vs
MDE30U009A02
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
DEUTSCH CORP
Reach Compliance Code
compliant
unknown
Additional Feature
WIRE LENGTH: .750 INCH
STANDARD: MIL-DTL-83513, LOW PROFILE
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD
Contact Finish Termination
GOLD OVER NICKEL
GOLD
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
POLYETHERIMIDE
JESD-609 Code
e4
e4
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE
Option
WITH CABLE ASSEMBLY
WITH CABLE ASSEMBLY
Shell Size
A
A
Termination Type
CRIMP
CRIMP
Total Number of Contacts
9
9
Base Number Matches
1
2
Body/Shell Style
PLUG
Shell Material
ALUMINUM ALLOY
Compare MWDL-9P-5C3-.750P with alternatives
Compare MDE30U009A02 with alternatives