MWDL-37S-6C4-.375S
vs
MDE40N037E09
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
WIRE LENGTH: .375 INCH
|
STANDARD: MIL-DTL-83513
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
GOLD
|
Contact Finish Termination |
GOLD OVER NICKEL
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
GLASS FILLED LIQUID CRYSTAL POLYMER
|
POLYETHERIMIDE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE
|
Option |
WITH CABLE ASSEMBLY
|
WITH CABLE ASSEMBLY
|
Shell Size |
F
|
F
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
37
|
37
|
Base Number Matches |
1
|
2
|
Body/Shell Style |
|
RECEPTACLE
|
Shell Finish |
|
NICKEL
|
Shell Material |
|
ALUMINUM ALLOY
|
|
|
|
Compare MWDL-37S-6C4-.375S with alternatives
Compare MDE40N037E09 with alternatives