MWDL-21PCBRR4.150-513 vs MWDL-21PCBRR2.125-513 feature comparison

MWDL-21PCBRR4.150-513 Glenair Inc

Buy Now Datasheet

MWDL-21PCBRR2.125-513 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Board Mounting Option HOLE .094 HOLE .094
Body Breadth 0.218 inch 0.218 inch
Body Depth 0.425 inch 0.425 inch
Body Length 1.088 inch 1.088 inch
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V 600VAC V
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e4
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 JACKPOST JACKPOST
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm 2.54 mm
Rated Current (Signal) 3 A 3 A
Reference Standard MIL MIL
Shell Size C C
Terminal Length 0.15 inch 0.125 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 21 21
Base Number Matches 1 1

Compare MWDL-21PCBRR4.150-513 with alternatives

Compare MWDL-21PCBRR2.125-513 with alternatives