MWDL-15SCBR.250-513 vs MDM-15SH041K-F222 feature comparison

MWDL-15SCBR.250-513 Glenair Inc

Buy Now Datasheet

MDM-15SH041K-F222 ITT Interconnect Solutions

Buy Now Datasheet
Active Active
GLENAIR INC ITT CANNON
compliant compliant
EAR99 EAR99
8536.69.40.30 8536.69.40.30
STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513, POLARIZED
HOLE .094
0.218 inch 0.308 inch
0.425 inch 0.23 inch
0.938 inch 0.935 inch
D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
AU ON NI
GOLD
FEMALE FEMALE
COPPER ALLOY
STAGGERED STAGGERED
8 mΩ 8 mΩ
RND PIN-SKT RND PIN-SKT
600VAC V 600VAC V
NO NO
NO NO
2.78 N
5000000000 Ω 5000000000 Ω
GLASS FILLED LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e4
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING #2-56
RIGHT ANGLE
BOARD CABLE AND PANEL
ONE ONE
3
2 2
150 °C 200 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED
2.54 mm
3 A 3 A
MIL
B B
0.25 inch 0.11 inch
2.54 mm
SOLDER CRIMP
15 15
1 1
RECEPTACLE
RG-178/U
500 Cycles
0.05 inch
0.043 inch
JACKSCREW
CADMIUM PLATED
ALUMINUM ALLOY
24 AWG
32 AWG

Compare MWDL-15SCBR.250-513 with alternatives

Compare MDM-15SH041K-F222 with alternatives