MWDL-15S-5C4-.500B vs HDMRCS-B43G feature comparison

MWDL-15S-5C4-.500B Glenair Inc

Buy Now Datasheet

HDMRCS-B43G HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC HI REL CONNECTORS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature WIRE LENGTH: .500 INCH
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD (50) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL GOLD (50) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER POLYPHENYLENE SULFIDE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL BOARD AND PANEL
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Shell Size B B
Termination Type CRIMP SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Shell Finish GOLD
Shell Material ALUMINUM ALLOY

Compare MWDL-15S-5C4-.500B with alternatives

Compare HDMRCS-B43G with alternatives