MWDL-15PCBRR6M.250 vs MDM-15PH002K-F222 feature comparison

MWDL-15PCBRR6M.250 Glenair Inc

Buy Now Datasheet

MDM-15PH002K-F222 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513, POLARIZED
Board Mounting Option HOLE .094
Body Breadth 0.218 inch 0.308 inch
Body Depth 0.425 inch 0.23 inch
Body Length 0.938 inch 0.935 inch
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V 600VAC V
Empty Shell NO NO
Filter Feature NO NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING #2-56
Mounting Option 2 JACKPOST JACKSCREW
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 3
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A 3 A
Reference Standard MIL
Shell Size B B
Terminal Length 0.25 inch 0.11 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 15 15
Base Number Matches 1 1
Body/Shell Style PLUG
Cable Types RG-178/U
Durability 500 Cycles
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Shell Finish CADMIUM PLATED
Shell Material ALUMINUM ALLOY
Wire Size-Max 24 AWG
Wire Size-Min 32 AWG

Compare MWDL-15PCBRR6M.250 with alternatives

Compare MDM-15PH002K-F222 with alternatives