MWDL-15PCBRR6.125-513 vs MWDL-15PCBRR6.190-513 feature comparison

MWDL-15PCBRR6.125-513 Glenair Inc

Buy Now Datasheet

MWDL-15PCBRR6.190-513 Glenair Inc

Buy Now Datasheet
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.30 8536.69.40.30
STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
HOLE .094 HOLE .094
0.218 inch 0.218 inch
0.425 inch 0.425 inch
0.938 inch 0.938 inch
D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
AU ON NI AU ON NI
GOLD GOLD
MALE MALE
BERYLLIUM COPPER BERYLLIUM COPPER
STAGGERED STAGGERED
8 mΩ 8 mΩ
RND PIN-SKT RND PIN-SKT
600VAC V 600VAC V
NO NO
NO NO
2.78 N 2.78 N
5000000000 Ω 5000000000 Ω
GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
e4 e4
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
JACKPOST JACKPOST
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
3 3
2 2
150 °C 150 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
2.54 mm 2.54 mm
3 A 3 A
MIL MIL
B B
0.125 inch 0.19 inch
2.54 mm 2.54 mm
SOLDER SOLDER
15 15
1 1

Compare MWDL-15PCBRR6.125-513 with alternatives

Compare MWDL-15PCBRR6.190-513 with alternatives