MW7IC930GNR1
vs
MW7IC2725NBR1
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
FLNG,.67"H.SPACE
|
FLNG,.8''H SPACE
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
NXP
|
NXP
|
Additional Feature |
IT CAN ALSO OPERATE AT 728 TO 768 MHZ
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
33 dB
|
25.5 dB
|
Input Power-Max (CW) |
20 dBm
|
22 dBm
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
960 MHz
|
2700 MHz
|
Operating Frequency-Min |
920 MHz
|
2300 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
FLNG,.67"H.SPACE
|
FLNG,.8''H SPACE
|
Power Supplies |
28 V
|
28 V
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Technology |
MOS
|
MOS
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
VSWR-Max |
10
|
10
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MW7IC930GNR1 with alternatives
Compare MW7IC2725NBR1 with alternatives