MW7IC2750NR1
vs
MW7IC930GNR1
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
FLNG,.67"H.SPACE
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.29.00.75
|
|
Samacsys Manufacturer |
NXP
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
24 dB
|
33 dB
|
Input Power-Max (CW) |
30 dBm
|
20 dBm
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
1
|
|
Operating Frequency-Max |
2700 MHz
|
960 MHz
|
Operating Frequency-Min |
2500 MHz
|
920 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
FLNG,.67"H.SPACE
|
|
Power Supplies |
28 V
|
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
VSWR-Max |
10
|
10
|
Base Number Matches |
2
|
3
|
Additional Feature |
|
IT CAN ALSO OPERATE AT 728 TO 768 MHZ
|
|
|
|
Compare MW7IC2750NR1 with alternatives